There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
Flex TK-L SP TB 531466 Transport case (L x W x H) 560 x 397 x 209 mm
3346470
This article
Transport case
Flex VCE-AP Air 445177 Fastener set
3346360
Fastener set
Flex TK-S RS/RP13-32 455059 Transport case
3346365
Transport case
Flex Trolley VC 6 487252 Trolley
3346399
Trolley
Flex TK-S DCG L26-6 230 Set 499579 Transport case (L x W x H) 850 x 215 x 450 mm
3346413
Transport case
Flex TK-L SP SET-1 531461 Transport case Plastic
3346467
Transport case
Flex TK-L SP RB 531464 Transport case (L x W x H) 560 x 488 x 670 mm
3346468
Transport case
Flex TK-L SP MB 531465 Transport case (L x W x H) 560 x 397 x 297 mm
3346469
Transport case
Flex TK-L SP TB 531467 Transport case Plastic (L x W x H) 560 x 397 x 143 mm
3346471
Transport case
Flex TK-L SP BO 531468 Transport case (L x W x H) 276 x 377 x 143 mm
3346472
Transport case
Description
With the sturdy storage and transport system STACK PACK tools and accessories can be transported to the construction site without any problem. The boxes made of impact-resistant plastic with aluminum-reinforced corners protect tools and accessories against the harshest construction conditions. The boxes are equipped with a durable metal latch, additional handles provide a flexible and comfortable handling. Quick-connect fasteners offer quick, flexible and easy connection to the individual boxes, so that the storage system can be assembled according to individual needs. Top box inclusive of four accessory containers with dividers.
With the sturdy storage and transport system STACK PACK tools and accessories can be transported to the construction site without any problem. The boxes made of impact-resistant plastic with aluminum-reinforced corners protect tools and accessories against the harshest construction conditions. The boxes are equipped with a durable metal latch, additional handles provide a flexible and comfortable handling. Quick-connect fasteners offer quick, flexible and easy connection to the individual boxes, so that the storage system can be assembled according to individual needs. Top box inclusive of four accessory containers with dividers.