
Technical specifications
- Dimensions: (L x W x H) 565 x 385 x 565 mm
- Product type
Wet/dry vacuum cleaner
- Features
Automatic filter cleaning
Class M certificate
- Power socket
Yes
- Collector
30 l
- Length
565 mm
- Width
385 mm
- Height
565 mm
- Dim
(L x W x H) 565 x 385 x 565 mm
- Weight
15.2 kg
- Cable length
7.50 m
Documents & Downloads
Datasheet
Datasheet 1716493 Flex VCE 33 M AC 444138 Wet/dry vacuum cleaner 30 l Automatic filter cleaning, Class M certificate
User & Safety Instructions
User & Safety Instructions 1716493 Flex VCE 33 M AC 444138 Wet/dry vacuum cleaner 30 l Automatic filter cleaning, Class M certificate
Description
This text is machine translated.
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








