8 mm polishing stroke Power driven for high abrasion, hologram-free basis device for hologram-free processing of the most common surface problems up to finishing Ideal suitable for temperature-sensitive lacquers through low heat development on the surface Powerful 1010 Watt motor with high performance fan for optimal cooling Optimized air flow for best cooling effect of motor and gear. No disturbing exhaust air for the user Accelerator switch for a slow and sensitive start and lock for continuous operation VR microprocessor electronics: With constant speed maintenance by tachometer generator, soft start, accelerator switch, restart lock after power failure, overload protection, Temperature monitoring and pre-selection of speed Flat gear head reduces the distance to the surface. This allows the machine to be safely run in any position High smoothness due to balancing compound Cushioned special hook and loop plate for polishing Grip hood: Ergonomically shaped with soft grip. The machine can be guided precisely and is always comfortable and safe in the hand With rubberized storage area for safe storage 4 meter PUR H05-BQF cable: Wear-resistant, flexible with high abrasion and abrasion resistance
This text is machine translated.