
Show alternatives
Sales and shipping:
Total (€ 210.08 / piece)
€
Highlights & Details
Flexon PLAYBAR & TV holder flat on the wall
- Holder type: Rigid
- Supports VESA standards up to 400 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 139,7 cm (55")
- Load capacity (max.) 40 kg
- Precision manufactured in the UK
- Quick and easy to install
- Consumer and installation solutions
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37") - 139,7 cm (55")
- Holder type
Rigid
- Features
Incl. Sonos Playbar holder
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.2 cm
- Distance to wall (max.)
1.2 cm
- Factory colour
Black
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
Description
If you do not tilt and swivel mounting of the tv need, is the easiest way a wall adjacent mounting. Despite the depth of only 12 mm flat-to-wall flexson the wall bracket can be aligned such that the Playbar is flush with the front of the tv, to ensure an optimum visual integration. The Wall Bracket Flexson Flat-to-wall is suitable for all TV from 37" to 55", can carry up to 40 kg and is easy to install.
This text is machine translated.
This text is machine translated.
Features
- Custom-made for SONOS products
- Tuned to SONOS-colors


