
Number
FLIR C3-X
Highlights & Details
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to 300 °C
- Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Type
C3-X Compact
- Product type
IR camera
- Interfaces
Bluetooth
Wi-Fi
USB A (USB 2.0)
USB C®
- Temperature reading range (max.)
300 °C
- Colour schemes
4
- Temperature reading range (min.)
-20 °C
- Optics
71.5° × 56°
- Frame rate
8.7 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
70 mK
- Dim
(W x H) 160 mm x 115 mm
- Memory units
5000
- Display
8.89 cm
- Focus
Fixed-focus
- Geometric resolution (IFOV)
7.9 mrad
- Weight
190 g
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Temperature reading range
-20 up to 300 °C
- Width
160 mm
- Height
115 mm
- Connection
Bluetooth
WAN
USB 2.0
- Features
MSX®
Wi-Fi
Built-in digital camera
Withstands falls from heights of up to 2 m
Built-in LED light
Manufacturer's standards (with certificate)
0.52 kg/m
1.5 W
-10-50 °C
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2344649 FLIR C3-X Compact IR camera -20 up to 300 °C 8.7 Hz MSX®, Wi-Fi, Built-in digital camera, Withstands falls from heights
User & Safety Instructions
User & Safety Instructions 2344649 FLIR C3-X Compact IR camera -20 up to 300 °C 8.7 Hz MSX®, Wi-Fi, Built-in digital camera, Withstands falls from heights
Information
Test Summary Report 2344649 FLIR C3-X Compact IR camera -20 up to 300 °C 8.7 Hz MSX®, Wi-Fi, Built-in digital camera, Withstands falls from heights
Security datasheet
Security datasheet 2344649 FLIR C3-X Compact IR camera -20 up to 300 °C 8.7 Hz MSX®, Wi-Fi, Built-in digital camera, Withstands falls from heights
Description
This text is machine translated.
Scope of delivery
- C3-X
- Camera strap
- USB cable
- Carrying case
- printed documents



