
Highlights & Details
Flir C5 thermography camera
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to +400 °C
- Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Type
C5 (z Wi-Fi)
- Product type
IR camera
- Temperature reading range (max.)
+400 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
54° x 42°
- Frame rate
8.7 Hz
- Display resolution
160 x 120 Pixel
IP54
- Thermal sensitivity
70 mK
- Dim
(L x W x H) 138 x 84 x 24 mm
- Focus
Fixed-focus
- Weight
190 g
- Accuracy ± °C
3 °C
- Temperature reading range
-20 up to +400 °C
- Min. focusing distance
0.3 m
- Width
84 mm
- Height
24 mm
- Length
138 mm
- Connection
USB
Bluetooth
- Features
MSX®
Built-in LED light
Built-in digital camera
Wi-Fi
ISO standards
Documents & Downloads
Datasheet
Datasheet 2468187 FLIR C5 (z Wi-Fi) IR camera Calibrated to (ISO standards) -20 up to +400 °C 8.7 Hz MSX®, Built-in LED light, Built-in di
User & Safety Instructions
User & Safety Instructions 2468187 FLIR C5 (z Wi-Fi) IR camera Calibrated to (ISO standards) -20 up to +400 °C 8.7 Hz MSX®, Built-in LED light, Built-in di
Description
This text is machine translated.
Features
- Integrated LED lamp
- Visual inspection camera
- 6 color palettes
Scope of delivery
- FLIR C5
- Bag












