
CM275
Highlights & Details
- CAT IV 600 V, CAT III 1000 V
Technical specifications
- Bolometer matrix: 160 x 120
- Field of view: 50.0° x 38°
- Temperature range: -10 to +150 °C
- Focus: fix
- Color Palettes: iron, Rainbow, Grayscale
- Temperature accuracy: 3%.
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
6000 K (±1.0%)
- Reading range - capacity
1000 µF (± 1.0%)
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
48.5 mm
- Width
97 mm
- Length
255 mm
- Weight
460 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM275
- Dim
(L x W x H) 255 x 97 x 48.5 mm
- Features
Built-in thermal imager
Data logger
- Opening range of current clamps
35 mm
Documents & Downloads
Datasheet
Datasheet 1629399 FLIR CM275 Clamp meter Built-in thermal imager, Data logger CAT IV 600 V, CAT III 1000 V
User & Safety Instructions
User & Safety Instructions 1629399 FLIR CM275 Clamp meter Built-in thermal imager, Data logger CAT IV 600 V, CAT III 1000 V
Description
This text is machine translated.
Features
- Advanced electrical functions such as VFD-Mode, True RMS and LoZ
- Diagnosis of complex systems with high and low-voltage measurement options
- Precise Hot Spot positions with laser or cross-hairs
Scope of delivery
- CM 275
- Batteries
- Silicon test leads
- Bag












