
Highlights & Details
- CAT IV 300 V, CAT III 600 V
- MAX/MIN/AVG-recording as well as frequency and diode measurement
- Accu-Tip allows more accurate power measurements on small wires
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - capacity
2500 µF
- Frequency reading range
50 - 400 Hz
- Temperature
-40 to +400 °C
- Basic accuracy
1.0 %
- Measurement type (details)
True RMS
- Power supply (details)
2 x AAA batteries (AAA)
- Height
37 mm
- Width
76 mm
- Length
217 mm
- Weight
186 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM44
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 217 x 76 x 37 mm
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 1593915 FLIR CM44 Clamp meter Digital CAT IV 300 V, CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1593915 FLIR CM44 Clamp meter Digital CAT IV 300 V, CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- A robust design, in order to offer you a long life
- Large, bright, backlit display for easy-to-read measurement values
- Robust, shed, handy design and slim, portable size
Scope of delivery
- Batteries
- User manual











