
Clamp-on ammeter CM65
Highlights & Details
- CAT III 1000 V, CAT IV 600 V
- Optimized for solar applications: MV scale, low DC measurements, more accurate DC measurements and MC4 test leads supplied
- LoZ mode for eliminating errors in residual spirit voltages
Technical specifications
- Protection class: IP40
- Storage: 8 GB
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
600 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
up to 6000 kΩ
- Frequency reading range
50 - 500 Hz
- Temperature
-40 to +400 °C
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Power supply (details)
3x batteries type AA
- Height
40 mm
- Width
80 mm
- Length
251 mm
- Weight
300 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM65
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 251 x 80 x 40 mm
- Features
Data logger
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 2179969 FLIR CM65 Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2179969 FLIR CM65 Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- With functions such as resistance, frequency, temperature and continuity.
- MeterLink-compatible for simplified workflows
- Save the measured values in the internal memory for further analysis
Scope of delivery
- Test Leads
- MC4 test leads
- Quick start guide
- Manual
- Bag
- Type K temperature sensor

