
CM72
Highlights & Details
- CAT IV 600 V, CAT III 1000 V
Technical specifications
- Voltage reading range DC (min.)
0 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0 mV
- V AC reading range (max.)
600 V
- Reading range - resistance
Max. 6000 Ω
- Reading range - capacity
max. 1000 µF
- Frequency reading range
Max. 60.00 kHz
- Measurement type (details)
True RMS
- Height
43 mm
- Width
89 mm
- Length
241 mm
- Weight
426 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM72
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 241 x 89 x 43 mm
- Opening range of current clamps
35 mm
Documents & Downloads
Datasheet
Datasheet 1881758 FLIR CM72 Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1881758 FLIR CM72 Clamp meter Digital CAT IV 600 V, CAT III 1000 V Display (counts): 6000
Description
The FLIR CM 72 600 A AC and CM 74 600 A AC/DC clamp-on ammeters have a better access to hard-to-reach wiring and offer all the measurement options for advanced troubleshooting is needed. The CM 72 and CM 74 are with a narrow jaw and high performance LED work light and facilitate the measurement in the dark, crowded panels and cabinets. With advanced electrical functions such as auto-ranging, True RMS voltage and current, LoZ, Inrush (only CM 74), VFD mode (only CM 74) and an input for a flexible clamp-on ammeter, the CM 72 and CM 74 over all measurement functions, which are needed in order to obtain exact measured values.
This text is machine translated.
This text is machine translated.
Features
- Rubber-coated, double-shaped handles
- 2 bright LED work light
- Slim, robust design
- Min, Max, Data Hold
Scope of delivery
- Clamp-on ammeter CM72
- 4x battery type AAA
- Quick guide.
- User manual (CD)
- Premium silicone test leads








