
Number
Highlights & Details
DM286
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
600 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
600 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
400 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
400 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
60 - 6000 Ω
- Reading range - capacity
10 mF
- Temperature
-5 to +300 °C
- Basic accuracy
3 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
56 mm
- Width
96 mm
- Length
200 mm
- Weight
569 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
DM286
- Display (counts)
6000
- Dim
(L x W x H) 200 x 96 x 56 mm
- Features
Built-in thermal imager
Documents & Downloads
Datasheet
Datasheet 2937152 FLIR DM286 Handheld multimeter Built-in thermal imager CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Datasheet 2937152 FLIR DM286 Handheld multimeter Built-in thermal imager CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2937152 FLIR DM286 Handheld multimeter Built-in thermal imager CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 2937152 FLIR DM286 Handheld multimeter Built-in thermal imager CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- With FLIR IGM™, you can safely locate potentially dangerous problems without direct contact
- MSX® gives you unsurpassed clarity by embedding the edge and outline details into thermal images
- Features a built-in LED work light for improved visibility in dark or poorly lit areas
- Two rechargeable lithium polymer batteries for full-day operation
- Is drop-tested from 2 m height
Scope of delivery
- 1 x DM286 multimeters for industrial infrared imaging
- 1x set CATIV 600V test leads
- 1x set CATIV 600V alligator clips
- 1x USB cable type A to micro USB (with data transfer capability)
- 1x K-type thermocouple (-30°C to 260°C)
- 1x Upholstered carry bag
- 1x FLIR-Quick start guide
- 1x FLIR guarantee card
- 2X TA04 rechargeable battery cells










