
Highlights & Details
Handheld multimeter DM64
- CAT IV 300 V, CAT III 600 V
- Diagnosis of complex systems with high and low-voltage measurement options
- Evaluation of temperatures up to 400°C (752°F) with thermocouple type K
- Testing of flame sensors with micro amper properties
- Fast and accurate identification of live lines with probes contact voltage detection
Technical specifications
- Protection class: IP40
- Drop test: 2 m
- Diode testing
- Frequency counter.
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
60 MΩ
- Reading range - capacity
2000 µF
- Temperature
-40 to +400 °C
- Measurement type (details)
True RMS
- Power supply (details)
2 x micro batteries (AAA)
- Height
50 mm
- Width
80 mm
- Length
161 mm
- Weight
334 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM64
- Display
Digital
- Dim
(L x W x H) 161 x 80 x 50 mm
Documents & Downloads
Datasheet
Datasheet 1629395 FLIR DM64 Handheld multimeter Digital CAT IV 300 V, CAT III 600 V
User & Safety Instructions
User & Safety Instructions 1629395 FLIR DM64 Handheld multimeter Digital CAT IV 300 V, CAT III 600 V
Description
This text is machine translated.
Features
- Fast and comfortable working by user-friendly design, intuitive user interface and improved ergonomics
- Easy identification of deviations from normal conditions by comparing new measured values with saved data
Scope of delivery
- DM 64
- Silicone test lead
- 2x AAA batteries
- K-type thermocouple
- Bag
- Bedíenungsanleitung






