
Number
Handheld multimeter DM66
Highlights & Details
- CAT IV 300 V, CAT III 600 V
Technical specifications
- Protection class: IP40
- Drop test: 2 m.
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
6000 MΩ (± 0.9%)
- Reading range - capacity
200 nF (±1.5%)
- Temperature
-40 to +400 °C (±1.0%)
- Measurement type (details)
True RMS
- Height
50 mm
- Width
80 mm
- Length
161 mm
- Weight
334 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM66
- Display
Digital
- Dim
(L x W x H) 161 x 80 x 50 mm
- Features
LoZ
Documents & Downloads
Datasheet
Datasheet 1629396 FLIR DM66 Handheld multimeter Digital LoZ CAT IV 300 V, CAT III 600 V
User & Safety Instructions
User & Safety Instructions 1629396 FLIR DM66 Handheld multimeter Digital LoZ CAT IV 300 V, CAT III 600 V
Description
The DM66 has all the great features of the DM62 as well as the added advantage of low impedance (LoZ) mode, in order to prevent incorrect measurement values. spirits voltages It measures frequency, diode, capacity and temperature. Ideal for electricians, automation technicians or electronic repair technicians.
This text is machine translated.
Features
- Automatic switch-off, MIN-MAX AVG, relative mode and Data Hold
- Efficient working through integrated contact-free voltage detector with flashing background lighting and acoustic display
- One-handed operation of the measuring device thanks to a compact design and easily accessible keys
Scope of delivery
- DM66
- Built-in electrode holder
- 2 x size AAA batteries
- Silicone test leads
- Alligator Clips
- Bag






