
Number
FLIR E5 Pro - Infrared camera with 160x120 IR resolution and Ignite cloud
Highlights & Details
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 60 mK
Technical specifications
- Type
E5 Pro
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
550 °C
- Temperature reading range (min.)
-20 °C
- Optics
33 x 25°
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
60 mK
- Dim
(L x W x H) 244 x 95 x 140 mm
- Display
Colour LCD
- Focus
Automatic
- Weight
590 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.36 m
- Width
95 mm
- Height
140 mm
- Length
244 mm
- Features
MSX®
Documents & Downloads
Datasheet
Datasheet 2937112 FLIR E5 Pro IR camera -20 up to 550 °C 160 x 120 Pixel 9 Hz MSX®
User & Safety Instructions
User & Safety Instructions 2937112 FLIR E5 Pro IR camera -20 up to 550 °C 160 x 120 Pixel 9 Hz MSX®
Security datasheet
Security datasheet 2937112 FLIR E5 Pro IR camera -20 up to 550 °C 160 x 120 Pixel 9 Hz MSX®
Description
This text is machine translated.
Features
- Identify where the problems are, thanks to FLIR MSX® (Multispectral Dynamic Imaging). Thus important visual details are transferred in thermal images
- 1-touch level/span - this saves you time when making manual adjustments
- The touch-screen with a resolution of 640 × 480 improves the inspection efficiency. Allows you to add detailed notes to each image
- Edit, store, organize and share images using the FLIR Ignite cloud service
- Quickly create reports from any device in FLIR Ignite, or create advanced reports from a PC in FLIR Thermal Studio
Scope of delivery
- FLIR E5 Pro infrared camera
- Hard-shell transport case
- Power supply (with plugs for EU, GB, USA and Australia)
- FLIR thermal studio starter
- Printed documents





