
Highlights & Details
FLIR E6 Pro – Infrared camera with 240x180 IR resolution and Ignite Cloud
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 240 x 180 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
E6 Pro
- Product type
IR camera
- Bolometer array
240 x 180 Pixel
- Interfaces
USB C®
Wi-Fi
Apple Lightning
Micro USB
- Temperature reading range (max.)
550 °C
- Temperature reading range (min.)
-20 °C
- Optics
33 x 25°
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 244 x 95 x 140 mm
- Focus
Automatic
- Weight
590 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.36 m
- Width
95 mm
- Height
140 mm
- Length
244 mm
- Features
MSX®
Built-in LED light
iOS Lightning socket
Touchscreen
micro-SD
Built-in digital camera
Wi-Fi
Android USB-C® port
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049250 FLIR E6 Pro IR camera Calibrated to (ISO standards) -20 up to 550 °C 240 x 180 Pixel 9 Hz MSX®, Built-in LED light, iOS
Description
This text is machine translated.
Features
- Identify where the problems are, thanks to FLIR MSX® (Multispectral Dynamic Imaging). Thus important visual details are transferred in thermal images
- 1-touch level/span – this saves you time when making manual adjustments
- The touch-screen with a resolution of 640 × 480 improves the inspection efficiency. Allows you to add detailed notes to each image
- Edit, store, organize and share images using the FLIR Ignite cloud service
- Quickly create reports from any device in FLIR Ignite, or create advanced reports from a PC in FLIR Thermal Studio
- 240x180 IR resolution;FLIR MSX®;FLIR Ignite;Touch screen;1-touch level/span;Digital camera 5MP;3.5 inch display;9Hz
Scope of delivery
- FLIR E6 Pro infrared camera
- Hard-shell transport case
- Battery (in camera)
- Power supply (with plugs for EU, GB, USA and Australia)
- FLIR thermal studio starter
- Printed documents





