
Highlights & Details
Thermal imaging camera FLIR E76
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1000 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Resolution digital camera: 5 Mpixels
- Type
E76
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB A (USB 2.0)
Bluetooth
DisplayPort
Wi-Fi
- Temperature reading range (max.)
1000 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
24 x 18°
- Frame rate
30 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
50 mK
- Digital zoom
4 x
- Display
640 x 480 p
- Emission level (max.)
1
- Focus
Manual
Automatic
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 1000 °C
- Min. focusing distance
1 m
- Connection
USB 2.0
Bluetooth
- Features
MSX®
MeterLink™
Wi-Fi
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468024 FLIR E76 IR camera Calibrated to (ISO standards) -20 up to 1000 °C 320 x 240 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi
Description
The FLIR E76 enables full coverage of near and far targets, with different viewing fields, whether for wide-angle inspections of roof systems or electrical inspections from a safe distance, thanks to the various AutoCal™ interchangeable lenses. The E76 is a further development of the FLIR E54 and offers an optional temperature range of up to 1000 °C, laser-supported auto-focus and three measuring range fields. The thermal imaging resolution of 320 × 240 pixels delivers sharp, color-intensive images, which offer even more detail and perspective with the help of the patented FLIR MSX® technology. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E76 camera.
This text is machine translated.
This text is machine translated.
Features
- First-class infrared camera on a 10.16 cm (4") large touch display.
Scope of delivery
- Infrared camera with lens
- 2 rechargeable batteries
- Battery charger
- Hard-shell carrying case
- Case Carrying Systems
- Front lens cap
- Power supply unit
- SD-memory card 8 GB II camera strap (hand, wrist, neck)
- Carabiner
- Front protection
- Cable (USB 2.0 A to USB type C, USB type C to HDMI, USB type C to USB type C)
- Belt holders
- Screw
- T-profile screwdriver T10
- printed documents







