
Highlights & Details
Thermal imaging camera FLIR E86
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- 464 x 348 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Resolution digital camera: 5 Mpixels
- Type
E86
- Product type
IR camera
- Bolometer array
464 x 348 Pixel
- Interfaces
USB A (USB 2.0)
Bluetooth
DisplayPort
Wi-Fi
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
24 x 18°
- Frame rate
30 Hz
- Display resolution
464 x 348 Pixel
IP54
- Thermal sensitivity
50 mK
- Temperature resolution
50 K
- Digital zoom
4 x
- Display
640 x 480 p
- Emission level (max.)
1
- Focus
Manual
Automatic
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
1 m
- Connection
USB 2.0
Bluetooth
- Features
MSX®
MeterLink™
Wi-Fi
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468616 FLIR E86 IR camera Calibrated to (DAkkS standards) -20 up to 1500 °C 464 x 348 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi
Description
The FLIR E86 is packed with powerful functions, which are necessary for the quick and exact detection of hot spots and hidden defects. This 464x348 pixel thermal imager features an extended temperature measurement range for faster hot spot detection and hidden electrical and mechanical anomalies. AUTOCAL™ interchangeable lenses provide complete coverage of near and distant targets, and FLIR imaging technologies such as UltraMax® and MSX® deliver crisp, color-rich thermal images. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E86 camera.
This text is machine translated.
This text is machine translated.
Features
- First-class infrared camera on a 10.16 cm (4") large touch display.
Scope of delivery
- Infrared camera with lens
- 2 rechargeable batteries
- Battery charger
- Hard-shell carrying case
- Case Carrying Systems
- Front lens cap
- Power supply unit
- SD-memory card 8 GB II camera strap (hand, wrist, neck)
- Carabiner
- Front protection
- Cable (USB 2.0 A to USB type C, USB type C to HDMI, USB type C to USB type C)
- Belt holders
- Screw
- T-profile screwdriver T10
- printed documents







