
Number
Highlights & Details
Thermal imaging camera FLIR E96
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Resolution digital camera: 5 Mpixels
- Type
E96
- Product type
IR camera
- Interfaces
USB A (USB 2.0)
Bluetooth
DisplayPort
Wi-Fi
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
24 x 18°
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Digital zoom
8 x
- Display
640 x 480 p
- Emission level (max.)
1
- Focus
Manual
Automatic
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
1 m
- Connection
USB 2.0
Bluetooth
- Features
MSX®
MeterLink™
Wi-Fi
Manufacturer's standards (with certificate)
Documents & Downloads
Datasheet
Datasheet 2305185 FLIR E96 IR camera -20 up to 1500 °C 30 Hz MSX®, MeterLink™, Wi-Fi
Datasheet 2305185 FLIR E96 IR camera -20 up to 1500 °C 30 Hz MSX®, MeterLink™, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2305185 FLIR E96 IR camera -20 up to 1500 °C 30 Hz MSX®, MeterLink™, Wi-Fi
Conformity certificate
Conformity certificate 2305185 FLIR E96 IR camera -20 up to 1500 °C 30 Hz MSX®, MeterLink™, Wi-Fi
Description
This text is machine translated.
Features
- First-class infrared camera on a 10.16 cm (4") large touch display
Scope of delivery
- Infrared camera with lens
- 2 rechargeable batteries
- Battery charger
- Hard-shell carrying case
- Case Carrying Systems
- Front lens cap
- Power supply unit
- SD-memory card 8 GB II camera strap (hand, wrist, neck)
- Carabiner
- Front protection
- Cable (USB 2.0 A to USB type C, USB type C to HDMI, USB type C to USB type C)
- Belt holders
- Screw
- T-profile screwdriver T10
- printed documents











