
Highlights & Details
Thermal imaging camera FLIR E96
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- 640 x 480 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Resolution digital camera: 5 Mpixels
- Type
E96
- Product type
IR camera
- Bolometer array
640 x 480 Pixel
- Interfaces
USB A (USB 2.0)
Bluetooth
DisplayPort
Wi-Fi
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
24 x 18°
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Digital zoom
8 x
- Display
640 x 480 p
- Emission level (max.)
1
- Focus
Manual
Automatic
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
1 m
- Connection
USB 2.0
Bluetooth
- Features
MSX®
MeterLink™
Wi-Fi
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468617 FLIR E96 IR camera Calibrated to (DAkkS standards) -20 up to 1500 °C 640 x 480 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi
Description
The FLIR E96 is our first camera with pistol grip and a thermal imaging resolution of 640 × 480 pixels. Inspectors also check for electrical or mechanical faults quickly and reliably on high-voltage power systems and other danger points. AUTOCAL™ interchangeable lenses also provide complete coverage of near and far targets, and the laser distance meter ensures the razor-sharp focus required for accurate temperature measurements. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E96 camera.
This text is machine translated.
This text is machine translated.
Features
- First-class infrared camera on a 10.16 cm (4") large touch display
Scope of delivery
- Infrared camera with lens
- 2 rechargeable batteries
- Battery charger
- Hard-shell carrying case
- Case Carrying Systems
- Front lens cap
- Power supply unit
- SD-memory card 8 GB II camera strap (hand, wrist, neck)
- Carabiner
- Front protection
- Cable (USB 2.0 A to USB type C, USB type C to HDMI, USB type C to USB type C)
- Belt holders
- Screw
- T-profile screwdriver T10
- printed documents








