
Number
FLIR ONE® Edge Pro Thermal Camera with Wireless Connectivity for iOS® and Android™ Smart Devices
Highlights & Details
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Type
EDGE PRO
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
Wi-Fi
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-20 °C
- Frame rate
8.7 Hz
- Display resolution
160 x 120 Pixel
IP54
- Thermal sensitivity
70 mK
- Weight
1.1 kg
- Temperature reading range
-20 up to +400 °C
- Features
MSX®
0.153 kg/m
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2686480 FLIR EDGE PRO IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
User & Safety Instructions
User & Safety Instructions 2686480 FLIR EDGE PRO IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
Information
Information 2686480 FLIR EDGE PRO IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
Security datasheet
Security datasheet 2686480 FLIR EDGE PRO IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
Description
With FLIR Ignite™, you can easily upload images and videos from your FLIR Edge Pro to the cloud, where you can edit, organize, store, and share the data. Compatibility with iOS, Android smartphones and tablets means that the FLIR Edge Pro can be used without restrictions, regardless of the network operator, operating system, size or future upgrades of the Smart devices. Remote inspection of hazardous areas up to 30 m away. One-handed use by attaching the FLIR Edge Pro to your smart device. Comfortable scanning of destinations out of range by holding the FLIR edge pro in one hand and in the other hand your Smart device, for a clear view on your screen.
This text is machine translated.
Features
- Wireless connectivity
- Thermal image resolution 160 x 120 Pixel, VividiIR 480 x 360
- Measure temperatures up to 400°C.
- Rugged design with a battery life of up to 1.5 hours
- VividIR™
- FLIR MSX®
- FLIR Ignite™
- Wireless
- 8.7 Hz
- IP54
Scope of delivery
- Packaging
- FLIR Pro Edge
- USB-C cable
- Printed documents
Hints
System requirements
- IOS, Android

















