
Highlights & Details
FLIR E8 Pro - Pro Series Infrared Camera with Ignite™ Cloud
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +550 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 0.05 °C
Technical specifications
- Colour palettes: Iron, white hot, black hot, rainbow, Arctic, Lava and rainbow HC
- Spectral range: 7.5 μm to 13 μm
- Type
13303-0302-DakkS
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
Wi-Fi
- Temperature reading range (max.)
+550 °C
- Colour schemes
7
- Temperature reading range (min.)
-20 °C
- Optics
33 °
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
- Thermal sensitivity
0.05 °C
- Dim
(L x W x H) 140 x 95 x 244 mm
- Temperature resolution
0.05 °C
- Digital zoom
5 x
- Focus
Fixed-focus
- Geometric resolution (IFOV)
1.8 mrad
- Weight
590 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +550 °C
- Min. focusing distance
0.36 m
- Width
95 mm
- Height
244 mm
- Length
140 mm
- Features
Touchscreen
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 3049864 FLIR IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 320 x 240 Pixel 9 Hz Touchscreen
User & Safety Instructions
User & Safety Instructions 3049864 FLIR IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 320 x 240 Pixel 9 Hz Touchscreen
Description
This text is machine translated.
Features
- FLIR MSX®
- FLIR Ignite™ cloud
- 3.5" touch-screen with a resolution of 640 x 480
- IR resolution 320 x 240 (76,800 pixels)
- Built-in torch
- Digital camera with 5MP
- Robust, reliable yet lightweight design with Powergrip for one-handed recording of images with a hand
Scope of delivery
- Hard-shell case
- 1 x battery (installed)
- 1 x extra battery
- USB cable power supply/charger with EU, UK, US and Australian plugs
- Printed documents









