
Number
FLIR humidity measuring device
Highlights & Details
- Suitable for
Technical specifications
- Product type
Moisture meter
Manufacturer's standards (no certificate)
- Power supply (details)
9 V battery
- Dim
(W x H) 72 mm x 42 mm
- Weight
290 g
- Features
Temperature reading
- Building moisture reading range (max.)
100 vol%
- Building moisture reading range (min.)
0 vol%
- Wood moisture reading range (max.)
100 vol%
- Wood moisture reading range (min.)
0 vol%
- Moisture reading range (max.) (misc.)
100 %
- Moisture reading range (min) (misc.)
0 %
- Width
72 mm
- Height
42 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1208395 FLIR MR77 Moisture meter Building moisture reading range 0 up to 100 vol% Wood moisture reading range 0 up to 100 vol% T
User & Safety Instructions
User & Safety Instructions 1208395 FLIR MR77 Moisture meter Building moisture reading range 0 up to 100 vol% Wood moisture reading range 0 up to 100 vol% T
Description
On-site replaceable temperature and humidity measuring sensor
Integrated IR-thermometer enables fast, contact-free measurements of specific surface temperatures
External pin probe (included) for invasive humidity measurement
Large LCD screen shows the humidity, air humidity and air temperature ranges significantly
FLIR Tools Mobile connects the FLIR MR 77 with your compatible smartphone or tablet PC via Bluetooth*
The meter LINK ® technology integrated humidity values wirelessly in your infrared images with meter link-enabled FLIR infrared cameras were made
All measurement probe, you need: built-in non-invasive measurement sensor for humidity, temperature and relative humidity, IR thermometer and external humidity measuring pin.
This text is machine translated.
Features
- Quick contact-free measurement of moisture without the surface to be measured is violated
- Optionally available wired humidity sensor with cable length of 90 cm
- Large display with background light and easy-to-read values
- Simultaneous display of the moisture value (%-value), the air temperature and the value from the infrared thermometer
- Infrared thermometer to measure the surface temperature with a distance/measurement diameter ratio of 8:1 and a fixed emission factor of 0.95
- Integrated humidity/temperature reading, relative humidity and air temperature and dew point
- Measures ambient and surface vapor pressure
- Automatic calculation of the differential temperature
- Recording of minimum and maximum value and the current measured value.
- Measured value storage for 20 measurement points
- Meter link function with FLIR IR cameras
- Data logging with tablet or smartphone app via Bluetooth connection
- The range of Bluetooth connection: a maximum of 10 m
- Automatic cut-off when not in use and indicator for the battery voltage is too low
- Dimensions (without sensor): 139 mm (L) x 72 mm (W) x 42 mm (H)
- Weight: 290 g (with batteries)
Scope of delivery
- 9V-Battery
- User Manual/CD
- Temperature/Relative Humidity measuring sensor
- Humidity probe (75 cm cable)



