
Number
Infrared camera attachment FLIR ONE PRO for Android USB-C®
Highlights & Details
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
Technical specifications
- RoHS/FCC, C-BC, EN61233 certification
- Operating temperature 0 to 35 °C
- Dim.: 67 x 34 x 14 (mm)
- Weight 36.5g.
- Drop-protected up to 1.8 m.
- Thermal and visual cameras with MSX
- Thermosensor - pixel size 12 μm, 8 - 14 μm spectral range
- Visual resolution - 1440 x 1080 px
- HFOV: 55° ± 1°
- VFOV 43° ± 1° (Pro)
- Type
One Pro Android USB-C
- Product type
Smartphone thermal imager
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
+400 °C
- Colour schemes
9
- Temperature reading range (min.)
-20 °C
- Optics
55 x 43°
- Frame rate
8.7 Hz
- Display resolution
160 x 120 Pixel
- Dim
(L x W x H) 14 x 68 x 34 mm
- Weight
36.5 g
- Temperature reading range
-20 up to +400 °C
- Width
68 mm
- Height
34 mm
- Length
14 mm
- Features
Withstands falls from heights of up to 2 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1558117 FLIR One Pro Android USB-C Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz Withstands falls from heig
User & Safety Instructions
User & Safety Instructions 1558117 FLIR One Pro Android USB-C Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz Withstands falls from heig
Conformity certificate
Conformity certificate 1558117 FLIR One Pro Android USB-C Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz Withstands falls from heig
Description
This text is machine translated.
Features
- With the high performance thermal imaging camera can be seen in total darkness, problems on or in the house is determined and the world with completely new eyes be explored
- The FLIR ONE app contains exclusive content, real-time measurements and automated reporting tips and tricks, multiple object in which one is able to retain his watch
- FLIR ONE measures temperatures at any point between -20 to 400°C and from a safe distance
- MSX and VividIR image processing and recording capacity provide for the sharpest mobile infrared technology
- Thanks to the OneFit adjustable connection, fits the FLIR ONE even if you are using a protective cover.
Scope of delivery
- FLIR ONE Pro infrared camera for Android USB C devices
- Protective cover
- USB-C to USB-A charging cable
- Quick start manual








