
Highlights & Details
Infrared camera attachment FLIR ONE PRO for Android- USB C.
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
Technical specifications
- Certifications: RoHS, CE / FCC, CEC-BC, EN61233
- Operating temperature 0 to 35 °C
- Dim. 67 x 34 x14 (mm)
- Weight 36.5g.
- Fall protection up to 1.8 m.
- Thermal and visual cameras with MSX
- Thermal sensor - pixel size 12 μm, 8 - 14 μm spectral range
- Visual resolution - 1440 x 1080 px
- HFOV: 55° ± 1°
- VFOV 43° ± 1° (Pro)
- Type
ONE PRO Android USB C
- Product type
Smartphone thermal imager
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
+400 °C
- Colour schemes
9
- Temperature reading range (min.)
-20 °C
- Optics
55 x 43°
- Frame rate
8.7 Hz
- Display resolution
160 x 120 Pixel
- Dim
(L x W x H) 14 x 68 x 34 mm
- Weight
36.5 g
- Temperature reading range
-20 up to +400 °C
- Width
68 mm
- Height
34 mm
- Length
14 mm
- Features
MSX®
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2387626 FLIR ONE PRO Android USB C Smartphone thermal imager Calibrated to (DAkkS standards) -20 up to +400 °C 160 x 120 Pixel 8
User & Safety Instructions
User & Safety Instructions 2387626 FLIR ONE PRO Android USB C Smartphone thermal imager Calibrated to (DAkkS standards) -20 up to +400 °C 160 x 120 Pixel 8
Description
With the new FLIR ONE Pro invisible problems can be found faster than ever before. Simply connect the FLIR ONE Pro to an Android smartphone or tablet and it will turn into a thermal imager. With the best-in-class thermal resolution and revolutionary MSX and VividIR image processing, FLIR ONE Pro can see more details and confirm fixes. Whether looking at houses, cars or electrical consoles, fixing problems with heating, ventilation, air conditioning or detecting water damage, the new FLIR ONE Pro is the right tool that no one should miss.
FLIR ONE Pro takes the heat image recording on an Android device
FLIR ONE Pro is the must-have for every toolbox
FLIR ONE Pro makes visible problems that are not visible to the naked eye
.MSX and VividIR image processing and imaging capability
Free FLIR ONE app with professional tips
Detects thermal objects from a distance of up to 35m
FLIR ONE Pro measures temperatures at any point between -20° to 400°C.
The revolutionary OneFit, height-adjustable connection ensures that the FLIR ONE can be connected even when using a protective cover
Explore additional features such as FLIR ONE Panorama™, FLIR ONE Timeline™, and FLIR ONE closeup™
Share thermal images on social networks using the FLIR ONE app
VividIR™ is the latest and most powerful image processing from FLIR, which provides real for a real super resolution on the FLIR One Pro for sharp pictures with hohem detail.
Connect with certified thermographers from around the world for a second pair of eyes on the project.
This text is machine translated.
Features
- With the powerful infrared camera, you can see in total darkness, detect problems at or in the house and explore the world with completely new eyes
- The FLIR ONE app contains exclusive content, real-time tips and tricks, multiple object measurements and automated reporting, in which one can record his observation
- FLIR ONE measures temperatures at any point between -20° C to 400°C and from a safe distance
- MSX and VividIR image processing and imaging capabilities provide the sharpest mobile thermal imaging technology ever
- Thanks to the OneFit adjustable connection, the FLIR ONE fits even when you use a protective cover.
Scope of delivery
- FLIR ONE Pro heat-imaging camera for Android USB C devices
- Protective cover
- USB-C to USB-A charging cable
- Quick Start manual







