
Highlights & Details
Thermal image camera attachment FLIR ONE PRO for iOS Lightning incl. material humidity meter MR 40
- 8.7 Hz Thermal imaging camera
- Temperature reading range -20 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
Technical specifications
- Certifications: MFi (iOS version), FCC, CEC-BC, EN 61233
- Dimensions: 67 x 34 x 14 (mm)
- 8 - 14 μm spectral range
- Visual Resolution 1440 x 1080 px
- Type
ONE PRO iOS Lightning
- Product type
Smartphone thermal imager
- Bolometer array
160 x 120 Pixel
- Interfaces
Apple Lightning
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-20 °C
- Optics
55 x 43°
- Frame rate
8.7 Hz
- Display resolution
160 x 120 Pixel
- Dim
(L x W x H) 14 x 68 x 34 mm
- Weight
36.5 g
- Temperature reading range
-20 up to +400 °C
- Width
68 mm
- Height
34 mm
- Length
14 mm
- Features
MSX®
Documents & Downloads
Datasheet
Datasheet 1717018 FLIR ONE PRO iOS Lightning Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
Datasheet 1717018 FLIR ONE PRO iOS Lightning Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
Security datasheet
Security datasheet 1717018 FLIR ONE PRO iOS Lightning Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®
Description
With the new FLIR ONE Pro you will find previously invisible problems faster than ever. The FLIR ONE iOS per to your iPhone or tablet and it transforms this into a thermal image camera. With the best-in-class thermal resolution and the revolutionary MSX and VividIR image processing, you can with the FLIR ONE Pro more details see and fixes to confirm. No matter whether you houses, cars or electrical consoles, resolve problems in heating, ventilation and air-conditioning systems or water damage detection: the new FLIR ONE Pro is the right tools to the nobody should miss.
FLIR ONE Pro brings the warembildaufnahmen on your iOS device
FLIR ONE Pro is a must-have for any toolbox
FLIR ONE Pro makes problems visible to the naked eye cannot be recognized
VividIR. MSX and image processing and recording capability
Free FLIR ONE app with professional tips
Detects thermal objects from a distance of up to 35 m
FLIR ONE Pro measures temperatures at any point between -20 to 400°C
The revolutionary OneFit, height-adjustable connection ensures that the FLIR ONE even when using a protective sleeve can be connected
Explore additional features such as the FLIR ONE Panorama™, FLIR ONE time lapse™, and FLIR ONE CloseUp™
Parts thermal image recordings via the FLIR ONE app in social networks
VividIR™ is the newest and most powerful image processing of flir, which are true for a real Super Resolution on the Flir One Pro provides for sharp images with a high level of detail.
You can connect with certified thermo graphs from all over the world for a second pair of eyes on your project.
This text is machine translated.
Features
- With the high performance thermal image camera you can see in total darkness, ermitt elst problems on or in the house and explore the world with completely new eyes
- The FLIR ONE app contains exclusive content, real-time measurements and automated reporting tips and tricks, multiple object in which one is able to retain his watch
- FLIR ONE measures temperatures at any point between -20 to 400°C and from a safe distance
- MSX and VividIR image processing and recording capacity provide for the sharpest mobile infrared technology
- Thanks to the OneFit adjustable connection, fits the FLIR ONE even if you are using a protective cover.
- This text is machine translated.
Scope of delivery
- FLIR ONE Pro iOS
- Protective cover
- Quick Start Guide
- Material humidity measuring device MR40
- Batteries
- 2 Spare insertion probes
- User manual.















