
Number
Humidity Meter MR 60
Highlights & Details
- Suitable for Building materials, Wood
Technical specifications
- IP protection class IP54/3m/camber test:
- Operating temperature 0 °C - 50 °C
- Built-in rechargeable battery
- Authorities approvals class B, CE, UL
- Image Storage capacity: 9,999 images
- Internal memory: 4 GB
- Product type
Moisture meter
- Wood moisture reading accuracy ±
1.5 %
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Display (details)
Graphical 2.3 inch QVGA TFT-display with 320 x 240 pixels and 64,000 colors
- Building moisture reading range (max.)
20 vol%
- Building moisture reading range (min.)
0 vol%
- Wood moisture reading range (max.)
100 vol%
- Wood moisture reading range (min.)
7 vol%
- Power supply
3.7
Documents & Downloads
Datasheet
Datasheet 1880215 FLIR Profi-Feuchtemessgerät Moisture meter Building moisture reading range 0 up to 20 vol% Wood moisture reading range 7
User & Safety Instructions
User & Safety Instructions 1880215 FLIR Profi-Feuchtemessgerät Moisture meter Building moisture reading range 0 up to 20 vol% Wood moisture reading range 7
Information
Information 1880215 FLIR Profi-Feuchtemessgerät Moisture meter Building moisture reading range 0 up to 20 vol% Wood moisture reading range 7
Description
All external FLIR moisture measurement sensors is compatible, you can flexibly expand your measuring device when required at any time. Thanks to its compact and robust design, the self falls from three meters high, you can use the MR 60 simply with you wherever you go - including environments, where particularly tough working conditions prevail.
This text is machine translated.
Features
- The measurement results are for both sensor types each with large digits and colored segment display
- For humidity measurement with the external pin sensor 11 (11) material groups for selection
- Programmable audible and visual alarms when exceeding the maximum moisture content limit value.
- Bright and easy-to-read color display
- File management and reporting with the free FLIR Tools PC Software
Scope of delivery
- MR 60
- MR 02 pin sensor
- Quick guide
- International charger
- Brochure card








