
Highlights & Details
Infrared camera FLIR TG165-X MSX
- 8.7 Hz Thermal imaging camera
- Temperature reading range -25 up to +300 °C
- 80 x 60 Pixel Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Type
TG165-X MSX
- Product type
IR camera
- Bolometer array
80 x 60 Pixel
- Temperature reading range (max.)
+300 °C
- Colour schemes
6
- Temperature reading range (min.)
-25 °C
- Optics
51° x 66°
- Frame rate
8.7 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
70 mK
- Dim
(L x W x H) 210 x 64 x 81 mm
- Emission level (max.)
0.99
- Emission level (min.)
0.1
- Focus
Fixed-focus
- Weight
394 g
- Accuracy ± °C
1.5 °C
- Temperature reading range
-25 up to +300 °C
- Min. focusing distance
0.3 m
- Width
64 mm
- Height
81 mm
- Length
210 mm
- Connection
USB
- Features
MSX®
Built-in LED light
Built-in digital camera
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2468747 FLIR TG165-X MSX IR camera Calibrated to (DAkkS standards) -25 up to +300 °C 80 x 60 Pixel 8.7 Hz MSX®, Built-in LED lig
User & Safety Instructions
User & Safety Instructions 2468747 FLIR TG165-X MSX IR camera Calibrated to (DAkkS standards) -25 up to +300 °C 80 x 60 Pixel 8.7 Hz MSX®, Built-in LED lig
Description
This text is machine translated.
Features
- LED work light
- Built-in memory
- Porthole laser
- Tripod mount
Scope of delivery
- Neck strap
- User manual
- USB cable
- Bag













