
Number
Highlights & Details
Flir TG267 thermography camera
- 8.7 Hz Thermal imaging camera
- Temperature reading range -25 up to +380 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Spectral range: 7.5 – 14 µm
- Type
TG267
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Temperature reading range (max.)
+380 °C
- Colour schemes
6
- Temperature reading range (min.)
-25 °C
- Optics
57° x 44°
- Frame rate
8.7 Hz
- Display resolution
320 x 240 Pixel
- Thermal sensitivity
70 mK
- Dim
(L x W x H) 210 x 64 x 81 mm
- Display
2.4" portrait
- Focus
Fixed-focus
- Weight
394 g
- Temperature reading range
-25 up to +380 °C
- Min. focusing distance
30 cm
- Width
64 mm
- Height
81 mm
- Length
210 mm
- Connection
USB
Bluetooth
- Power supply (details)
Li-Ion rechargeable battery 3.7 V
- Features
MSX®
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2180264 FLIR TG267 IR camera -25 up to +380 °C 160 x 120 Pixel 8.7 Hz MSX®
User & Safety Instructions
User & Safety Instructions 2180264 FLIR TG267 IR camera -25 up to +380 °C 160 x 120 Pixel 8.7 Hz MSX®
Conformity certificate
Conformity certificate 2180264 FLIR TG267 IR camera -25 up to +380 °C 160 x 120 Pixel 8.7 Hz MSX®
Description
This text is machine translated.
Features
- Faster problem detection with the patented FLIR MSX image optimization
- Display and record thermal images or visual images with temperature readings
- Compare pre/post saved images with FLIR Tools® software to prove the problem and how to fix it
- Display thermal images on the bright 2.4-inch color display in your preferred color palette
- Crosshair laser pointer
- MeterLink® connection
Scope of delivery
- Wrist strap
- USB cable
- Bag
- Printed documentation





