
Highlights & Details
Infrared camera for vehicle diagnosis FLIR TG275
- 8.7 Hz Thermal imaging camera
- Temperature reading range -25 up to +550 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 70 mK
Technical specifications
- Type
TG275
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Temperature reading range (max.)
+550 °C
- Colour schemes
6
- Temperature reading range (min.)
-25 °C
- Optics
57° x 44°
- Frame rate
8.7 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
70 mK
- Dim
(L x W x H) 210 x 64 x 81 mm
- Temperature resolution
0.1
- Focus
Fixed-focus
- Weight
394 g
- Accuracy ± °C
1.5 °C
- Temperature reading range
-25 up to +550 °C
- Min. focusing distance
30 cm
- Width
64 mm
- Height
81 mm
- Length
210 mm
- Connection
USB
- Power supply (details)
Li-ion battery
- Features
MSX®
Built-in LED light
Built-in digital camera
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2149289 FLIR TG275 IR camera -25 up to +550 °C 160 x 120 Pixel 8.7 Hz MSX®, Built-in LED light, Built-in digital camera
User & Safety Instructions
User & Safety Instructions 2149289 FLIR TG275 IR camera -25 up to +550 °C 160 x 120 Pixel 8.7 Hz MSX®, Built-in LED light, Built-in digital camera
Description
This text is machine translated.
Features
- Highly precise and energy-efficient laser
- Bright displays and image optimization functions
- The patented FLIR MSX® image enhancement adds sharp visual detail to the thermal images, making it easier to spot problems
- The bright, 2.4-inch display clearly shows thermal images in your preferred color palette
- Image recording function
- Point size ratio of the camera of 30:1
- Robust design with a IP54 enclosure that protects the camera from dirt, dust and oil
- Bright LED work light
Scope of delivery
- Infrared camera,
- Wrist strap
- USB cable
- Bag
- Printed documentation.






