
Number
Highlights & Details
107/EUR
- CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
400 Ω to 40 MΩ
- Reading range - capacity
50 nF to 1000 μF
- Frequency reading range
50 Hz to 100 kHz
- Measurement type (details)
Average
- Frequency range
40 Hz to 500 Hz
- Power supply (details)
3 V
- Height
142 mm
- Width
69 mm
- Length
28 mm
- Weight
200 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
107/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 28 x 69 x 142 mm
IP40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3521389 Fluke 107/EUR Handheld multimeter Digital CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3521389 Fluke 107/EUR Handheld multimeter Digital CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- AC and DC voltage measurement
- AC and DC current measurement
- Resistance measurement
- Capacitance testing
- Diode test
- Frequency and duty cycle testing and other functions for basic electrical
- Maintenance, electrical measurements and electronic measurement applications
Scope of delivery
- TL75 Hard Point™ Test Lead Set
- Two AAA batteries (inserted)
- Intelligent multi-purpose magnetic strap SmartStrap





