
Number
Highlights & Details
115
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF -9999 µF
- Frequency reading range
0.01 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
115
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
Documents & Downloads
Datasheet
Datasheet 2749815 Fluke 115 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2749815 Fluke 115 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 2749815 Fluke 115 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Large white LED backlight for working in badly-lit areasResistance and continuity testingMin./max./average value for recording signal fluctuationsSafety rating: CAT III, 600 VSecurityAll inputs are protected according to CE and EN 61010-1 CAT III 600 V. UL, CSA and TÜV-approval as well as VDE
Scope of delivery
- 1 set of test leads
- 9 V batteries
- User manual.






