
Number
Highlights & Details
116/323
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 µA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 µA
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
5 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
167 mm
- Width
84 mm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
116/323
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
Datasheet 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
User & Safety Instructions 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
User & Safety Instructions 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
Information
Information 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
Information 557065 Fluke 116/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Fluke 116: acoustic. Continuity testing
- LoZ-switchover for low input impedance
- Automatic AC/DC-V switchover
- Analogue segment display
- Min/Max/average reading
- Microampere range for measurements of fire alarms
- Fluke 323: ac and dc voltage
- AC
- Resistance
- Acoustic continuity tester
Scope of delivery
- The Fluke 116
- Fluke 323
- TL175 Measuring Power Set
- TPak ToolPak meter suspension loop
- Thermo element
- 80BK integrated temperature probe
- 80 AK-A thermocouple adapter
- C115 carrying case.





