
Number
Highlights & Details
Digital multimeter Fluke 117
- Real effectiveContact-free voltage testingCAT III 600V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF -9999 µF
- Frequency reading range
0.01 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
117
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
Documents & Downloads
Datasheet
Datasheet 2749816 Fluke 117 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2749816 Fluke 117 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Contact-free voltage testing using VoltAlert™Automatic switching between DC and AC voltage using auto-voltLow input impedance: Prevents erroneous measurements through phantom voltagesLarge white LED backlight for working in badly-lit areasReal effective for accurate measurements on non-linear loadsMeasures 20 A (30 seconds temporary, 10 A permanent)Resistance, continuity, frequency and capacitanceMin/max/average plus time elapsed for recording signal fluctuationsCompact and ergonomic design for one-handed operationCompatible with magnetic holder accessories (ToolPak™) for hands-free operationSafety rating: CAT III, 600 V
Scope of delivery
- 1 set of test leads
- 9 V batteries
- User manual.







