
Number
Fluke 117 Digital Multimeter with Non-Contact voltage, calibrated to manufacturer standards, CAT III 600 V
Highlights & Details
- True RMS
- Non contact voltage
- CAT III 600V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 O -50 MΩ
- Reading range - capacity
1 nF -10000 µF
- Frequency reading range
0.01 Hz - 50 k Hz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
117
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Factory colour
Multicolour
- Basic accuracy
±0.5 %
- Displays
LCD, 6000 counts
FALSE
IP42
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 122746 Fluke 117 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 122746 Fluke 117 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
Features
- VoltAlert™ technology for non-contact voltage detection
- AutoVolt automatic ac/dc voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True-rms for accurate measurements on non-linear loads
- Measures 10 A (20 A overload for 30-seconds)
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak™) for hands free operation
- CAT III 600 V safety rated
Scope of delivery
- Test leads with 4mm lantern tups
- holster
- installed 9V battery and users manual







