

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
500 V
1000 V
Insulation resistance
acoustic (test current 200 mA)
ISO standards
0.01 Ω - 20 kΩ
none
IP40
4 x AA batteries
(W x H) 10 cm x 20.3 cm
500 g
Digital
2 GΩ
5 calibration values per area
600 V
0 V
CAT IV 600 V
10 cm
20.3 cm
LCD
0 - 600 V AC/DC
User & Safety Instructions 1238176 Fluke 1503 Insulation tester Calibrated to (ISO standards) 500 V, 1000 V 2 GΩ
Conformity certificate 1238176 Fluke 1503 Insulation tester Calibrated to (ISO standards) 500 V, 1000 V 2 GΩ
The necessary accessories are required to use the article as described.