
Highlights & Details
Insulation tester,
- Testing voltage up to 10 kV
- Measuring range up to 2 TΩ
- CAT IV 600V
Technical specifications
- Approvals, Standards: EN 61010, EN 61557-1/-2
- Reading range - Insulation resistance: 200kΩ - 1 TΩ
- Display (details): LCD (75 mm x 105 mm)
- Product type
Insulation tester
- Test voltage
250 V
5000 V
- Reading type
Insulation resistance
DAkkS standards
- Interfaces
optical
1x USB
IP40
- Power supply (details)
85-240 V / AC, lead battery
- Dim
(L x W x H) 27.7 x 26.9 x 16 cm
- Weight
3.7 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
1 TΩ
- Calibration service
10 Calibration Values per area
- Voltage reading range (max.)
660 V
- Voltage reading range (min.)
30 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
26.9 cm
- Height
16 cm
- Length
27.7 cm
- Display (details)
LCD (75 x 105 mm)
- Test voltage
250 V - 10 kV
- Reading range - voltage
30 - 660 V
- Reading category
CAT III 1000 V, CAT IV 600 V
- Standards
EN 61010, EN 61557-1/-2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241677 Fluke 1550C/KIT Insulation tester Calibrated to (DAkkS standards) 250 V, 5000 V 1 TΩ
Description
Features
- Warning signal
- Testing voltage adjustable in 50 - 100 V steps
- 99 storage memory
- Long operating duration after battery charging (<750 measurements
- Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI)
- Eliminates static voltages and leakage currents
- Measurement of capacitance and leakage current
- Ramp function
- Timer for time-controlled tests adjustable up to 99 minutes.
Scope of delivery
- 3 testing leads (each 1x red, black, green)
- 3 alligator clips
- 2 test probes
- USB IR interface cable
- Power cable
- Measuring software FlukeView Forms Basic
- User manual
- Padded case
Hints
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




