

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
500 V
1000 V
Insulation resistance
volume < 25 Ω
Manufacturer's standards (no certificate)
0 - 50 MΩ
none
IP40
4 x AA batteries
(W x H) 10 cm x 20.3 cm
550 g
Digital
600 MΩ
1000 V
0 V
CAT IV 600 V
10 cm
20.3 cm
Digital 5999 digits
500/1000 V
0 - 1000 V AC/DC
EN 61010-1
yes
User & Safety Instructions 122118 Fluke 1577 Insulation tester 500 V, 1000 V 600 MΩ
Conformity certificate 122118 Fluke 1577 Insulation tester 500 V, 1000 V 600 MΩ