
Highlights & Details
Insulation multimeter Fluke1587 FC
- Insulation tester and multimeter in one
Technical specifications
- Voltage reading tolerance: 0.09%
- Class of equipment: Tester (VDE, Safety and Insulation Tester, Personal Ground Tester).
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
ISO standards
- Reading range - resistance
0.1 Ω - 50 MΩ MΩ
- Interfaces
Bluetooth®
- Power supply (details)
4 x AA battery
- Dim
(L x W x H) 50 x 100 x 203 mm
- Weight
624 g
- Display type
Digital
- Max. frequency
100000 Hz
- Min. frequency
0.01 Hz
- Frequency range
0.01 Hz - 100000 Hz
- Insulation resistance (max.)
2 GΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
0.001 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
100 mm
- Height
203 mm
- Length
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387169 Fluke 1587 FC Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
Description
Fluke has been building a reputation for producing the world's most reliable, robust and innovative digital multimeters. The Fluke 1587 FC insulation multimeter is no exception.
Designed for commercial and industrial applications, the Fluke 1587 FC Insulation Multimeter is the only instrument that gives you the features of a high performance DMM, a state-of-the-art insulation tester and wireless connectivity for sharing and tracking results in one unit.
VALUE PROPOSITION
The Fluke 1587 FC Insulation Multimeter is the only instrument that allows you to perform an extended insulation test for preventive and predictive maintenance tasks. It offers the following functions:
· PI (polarity index) / DAR (dielectric absorption ratio) with TrendIt™ graphs for faster identification of problems
· Memory space via Fluke Connect® Measurement mobile app eliminates the need to write down results, reduces errors, and stores data for historical analysis
· The app's temperature compensation helps you to define precise basic values and relevant historical comparisons
· Tracking and trending capability allows you to detect degradation over time and facilitate real-time decisions on-site (requires Fluke Asset Health™ software, sold separately)
This text is machine translated.
Scope of delivery
- 1x test leads
- 1x hard shell case
- 1x User manual on CD
- 1x remote insulation probe
- Batteries.
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










