1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
SCS-accredited certification body
0.1 Ω - 50 MΩ
Bluetooth®
4 x AA battery
(L x W x H) 50 x 100 x 203 mm
624 g
100000 Hz
0.01 Hz
0.01 Hz - 100000 Hz
2 GΩ
1000 V
0.001 V
CAT III 1000 V
CAT IV 600 V
100 mm
203 mm
50 mm
User & Safety Instructions 2454206 Fluke 1587 FC Insulation tester Calibrated to (SCS-accredited certification body) 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ