
Technical specifications
- Measuring Voltage tolerance: 0.12%
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
ISO standards
- Reading range - resistance
0.1 Ω - 50 MΩ MΩ
- Interfaces
Bluetooth®
- Power supply (details)
4 x AA battery
- Dim
(L x W x H) 50 x 100 x 203 mm
- Weight
624 g
- Max. frequency
100000 Hz
- Min. frequency
0.01 Hz
- Frequency range
0.01 Hz - 100000 Hz
- Insulation resistance (max.)
2 GΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
0.001 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
100 mm
- Height
203 mm
- Length
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048432 Fluke 1587/MDT FC Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








