
Highlights & Details
ISO Insulation multimeter Fluke 1587 FC/62MAX set
- Insulation tester and multimeter in one
- With 6 bits. IR thermometer 62 MAX+
- Includes i400 Flex clip-on ammeter
Technical specifications
- Measuring Voltage tolerance: 0.12%
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
ISO standards
- Reading range - resistance
0.1 Ω - 50 MΩ MΩ
- Interfaces
Bluetooth®
- Power supply (details)
4 x AA battery
- Dim
(L x W x H) 50 x 100 x 203 mm
- Weight
624 g
- Max. frequency
100000 Hz
- Min. frequency
0.01 Hz
- Frequency range
0.01 Hz - 100000 Hz
- Insulation resistance (max.)
2 GΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
0.001 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
100 mm
- Height
203 mm
- Length
50 mm
Documents & Downloads
Datasheet
Datasheet 3411019 Fluke 1587KIT/62MAX+ FC Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
User & Safety Instructions
User & Safety Instructions 3411019 Fluke 1587KIT/62MAX+ FC Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ
Description
Developed for commercial and industrial applications, the insulation multimeter Fluke 1587 FC is the only measuring device that offers you the functions of a high-performance DMM, a modern insulation tester and wireless connectivity for exchanging and tracking results in one unit.
VALUE PROPOSITION
The insulation multimeter Fluke 1587 FC is the only meter that enables advanced insulation testing for preventive and predictive maintenance tasks. It offers the following functions:
· PI (polarity index) / DAR (dielectric absorption ratio) with TrendIt™ graphs for faster identification of problems
· Storage via mobile Fluke Connect® Measurement APP eliminates the need to record results, reduces errors, and stores data for historical analysis
· Temperature compensation via the APP helps in determining exact basic values and relevant historical comparisons
· The tracking and trending feature enables you to detect deterioration over time and makes real-time decisions on-site (requires Fluke ASSET HEALTH™ software, sold separately)
62 MAX+ infrared thermometer
· -30 to +650 °C
· Waterproof and dust-proof according to protection class IP54
· Can withstand a fall from a height of 3 m.
Fluke i400 clip-on ammeter
· Exact measurement of alternating current without interrupting the circuit
· 1 mA/A output guarantees simple reading
· The only clamp-on ammeter with CAT IV 600 V / CAT III 1000 V safety rating
This text is machine translated.
Scope of delivery
- Digital 2-way insulation multimeter Fluke 1587 FC
- Clip-on ammeter Fluke i400
- Infrared thermometer Fluke 62 MAX+.
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














