There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
Insulation resistance
DAkkS standards
0.1 Ω - 50 MΩ MΩ
Bluetooth®
4 x AA battery
(L x W x H) 50 x 100 x 203 mm
624 g
100000 Hz
0.01 Hz
0.01 Hz - 100000 Hz
100 MΩ
1000 V
0.001 V
CAT III 1000 V
CAT IV 600 V
100 mm
203 mm
50 mm
User & Safety Instructions 1411650 Fluke 1587T Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V 100 MΩ
The necessary accessories are required to use the article as described.