
Highlights & Details
Fluke 1630-2 FC earth loop tester
- Fluke Connect®
- Stakeless ground loop and AC leakage current pliers
- Ground fault current measurement (leakage current to earth)
- Logging of measurement data
- Alarm threshold
- Bandpass filter
Technical specifications
- Product type
Earth ground meter
- Test voltage
1000 V
DAkkS standards
- Reading range - resistance
0.025 - 1500 Ω
IP30
- Power supply (details)
6 V DC
- Dim
(L x W x H) 28.3 x 10.5 x 4.8 cm
- Weight
880 g
- Display
Digital
- Weight, information
incl. batteries
- Content
1 pc(s)
- Calibration service
10 calibration values per range
- Reading category
CAT III 1000 V
CAT IV 600 V
- Measuring type
Clamp
- Width
10.5 cm
- Height
4.8 cm
- Length
28.3 cm
- Type
1630-2 FC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2234769 Fluke 1630-2 FC Earth ground meter Calibrated to (DAkkS standards)
Conformity certificate
Conformity certificate 2234769 Fluke 1630-2 FC Earth ground meter Calibrated to (DAkkS standards)
Description
With this Fluke Connect earth loop tester, you can perform stakeless earth loop tests and ground leakage current measurements so that the ground loop impedance can be detected without disconnecting the earth from the earthing system or using additional ground ground ground ground ground ground ground ground ground ground stakes. Since no additional ground clearance is required for the measurement, this can also be used to perform devices in hard-to-reach areas with solid paved or asphalted soil.
This text is machine translated.
This text is machine translated.
Features
- Detect ground leakage currents without disconnecting ground leakage from the earthing system – ideal for troubleshooting the system. Robust jaws in a new design remain correctly aligned and calibrated even for measuring tasks in industrial environments - to protect valuable equipment. For carrying out measurements without the need for an additional ground clearance to be driven into the earth.
- Store and share data using the Fluke Connect® wireless system.
Scope of delivery
- Hard case
- Loop impedance
- 4 batteries
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. This article is excluded from the right to revoke.











