
Highlights & Details
Fluke 1663 ITDK multifunction installation tester
- Tripping current test for residual current protective devices (FI switch)/ramp test
- Fi-switch Auto Test and ramp test
- Pulsating test of DC-voltage sensitive FI-switches (G and S-type)
- Remote probe
- Auto start can be switched on/off for FI switch testing and loop impedance measurement
- Single input power cable for high demands;Computer interface
- Continuity at L-N, N-PE input
- Auto start can be switched on/off for FI switch testing and loop impedance measurement
- Z Max memory
- Single input power cable for high demands
Technical specifications
- Insulation resistance at 100 / 250 / 500 / 1,000 V.
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 500 V
CAT IV 300 V
- Interfaces
IR
- Dim
(L x W x H) 100 x 250 x 125 mm
- Weight
1.3 kg
IP40
- Reading range (VDE)
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
250 mm
- Height
125 mm
- Length
100 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
Yes
- Type
1663 ITDK
- Features
RCD/FI testing
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968216 Fluke 1663 ITDK Electrical tester
Information
Information 1968216 Fluke 1663 ITDK Electrical tester
Description
This text is machine translated.
Features
- Continuity at inputs L-N, N-PE
- Checking DC-sensitive RCD/FIS (type B)
- Earthing resistance
- Voltage and frequency
- Polarity tester, detects interrupted N-conductors
- Insulating resistance
- Continuity and resistance
- Measure motor windings with continuity test
- Loop and mains impedance
- Expected ground fault current (PEFC/IK)
- Expected short circuit current (PSC/IK)
- RCD tripping time
- RCD tripping current (ramp test)
- Measures trip time and trip current for RCD type A and AC in a single test
- Variable test current for RCDs
- Automatic test sequence for residual current protective devices (RCDs)
- Rotary field indicator;
Scope of delivery
- Multifunction installation tester 1663
- 6 AA BATTERIES (IEC LR6)
- C1600 hard shell case
- Zero adapters
- Robust mains measuring lead
- Test lead set
- Padded carrying and hip belt
- Quick guide
- TP165X probe with release button and test leads
- IR189USB cable
- TruTest data management software
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










