
Technical specifications
- Insulation resistance at 100 / 250 / 500 / 1,000 V.
- Product type
Electrical tester
DAkkS standards
- Reading category
CAT III 500 V
CAT IV 300 V
- Interfaces
IR
- Dim
(L x W x H) 100 x 250 x 125 mm
- Weight
1.3 kg
IP40
- Reading range (VDE)
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
250 mm
- Height
125 mm
- Length
100 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
Yes
- Type
1663 ITDK
- Features
RCD/FI testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347193 Fluke 1663 ITDK Electrical tester Calibrated to (DAkkS standards)
Information
Information 2347193 Fluke 1663 ITDK Electrical tester Calibrated to (DAkkS standards)
Description
This text is machine translated.
Features
- Check continuity at inputs L-N, N-PE
- of DC-sensitive RCD/FIS (type B)
- earthing resistance
- voltage and frequency
- polarity tester, Detects interrupted N-conductors
- Insulation resistance
- Continuity and resistance
- Measure motor windings with continuity test
- Loop and line impedance
- Preliminary ground fault current (PEFC/IK)
- Prospective short-circuit current (PSC/IK)
- Trip time of the RCD
- tripping current (ramp test)
- measures the tripping time and current for RCD-type A and AC
- variable test current for RCD
- automatic test sequence for RCD tripping Residual current protective devices (RCDs)
- phase rotation indicator



