
Technical specifications
- Product type
Electrical tester
ISO standards
- Interfaces
1x USB-C®
Bluetooth®
- Reading range (VDE)
Insulation resistance
Voltage
Resistance
Current
Loop impedance
Earth resistance
RCD testing (AC, A, F, B, B+)
- DIN standard
DIN EN 61557
- Display type
Digital
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory
Yes
- Type
1673FC SCH
- Features
built-in colour touchscreen
incl. case
incl. Fluke Cloud memory
incl. safety probe tips
incl. clip terminal
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411035 Fluke 1673FC SCH Electrical tester Calibrated to (ISO standards)
Description
The multifunction installation tester Fluke 1673 FC revolutionizes your way of working. The Fluke 1673 FC multifunction installation tester offers all the functions of the 1672 plus earth resistance testing, auto-test function and compatibility with Fluke Connect. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1673 FC sets the new standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x installation tester
- 1x power cord
- 1x adapter
- 1x QRG
- 1x safety manual
- 1x hard shell case
- 1x shoulder strap
- 1x Li-ion battery
- 1x remote measuring device
- 1x test cable set
- 1x USB-C power supply
- 1x calibration card
- 1x cover
- 1x shipping box




