
Technical specifications
- Product type
Electrical tester
DAkkS standards
- Interfaces
1x USB-C®
Bluetooth®
- Reading range (VDE)
Insulation resistance
Voltage
Resistance
Current
Loop impedance
Earth resistance
RCD testing (AC, A, F, B, B+)
- DIN standard
DIN EN 61557
- Display type
Digital
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory
Yes
- Type
1674FC SCH
- Features
built-in colour touchscreen
incl. case
incl. Fluke Cloud memory
incl. safety probe tips
incl. clip terminal
Documents & Downloads
Datasheet
Datasheet 3411038 Fluke 1674FC SCH Electrical tester Calibrated to (DAkkS standards)
User & Safety Instructions
User & Safety Instructions 3411038 Fluke 1674FC SCH Electrical tester Calibrated to (DAkkS standards)
Description
This text is machine translated.
Scope of delivery
- 1x installation tester
- 1x power cord
- 1x adapter
- 1x QRG
- 1x safety manual
- 1x hard shell case
- 1x shoulder strap
- 1x Li-ion battery
- 1x remote measuring device
- 1x test cable set
- 1x USB-C power supply
- 1x calibration card
- 1x cover
- 1x shipping box




