
Highlights & Details
175
- CAT III 1000 V, CAT IV 600 V
- TrueRMS AC
- 0.1 % observational error
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
185 mm
- Width
90 mm
- Weight
420 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
175
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 90 mm x 185 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Features
Conforms wth DAkkS standards
Continuity tester
Data Hold function
Capacitance testing
Documents & Downloads
Datasheet
Datasheet 1241209 Fluke 175 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Continuity tester, D
User & Safety Instructions
User & Safety Instructions 1241209 Fluke 175 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Continuity tester, D
Conformity certificate
Conformity certificate 1241209 Fluke 175 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Continuity tester, D
Description
This text is machine translated.
Features
- TrueRMS actual value (AC)
- 0.1 % basic reading error
- 6000 count display
- bar display
- Autoranging (can be switched off)
- Display and Auto Hold function
- Frequency and capacitance reading
- Resistance, continuity and diode testing
- Min./max. and average value measurement
- Filter mode for smoothing highly volatile signals
- Closed case calibration via front panel
- EN 61010-1 CAT III 1000 V/CAT IV 600 V.
Scope of delivery
- 1 9 V battery
- 1 set of test leads
- User manual.





