
Number
Highlights & Details
Digital multimeter Fluke 175
- CAT III 1000 V, CAT IV 600 VTrue RMS0.15 % basic accuracy
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
1 nF -9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V block
- Height
185 mm
- Width
90 mm
- Weight
420 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
175
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 90 mm x 185 mm
Documents & Downloads
Datasheet
Datasheet 2749817 Fluke 175 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2749817 Fluke 175 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 2749817 Fluke 175 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- TrueRMS actual value (AC)
- 0.15 % basic deviation 6000 Digits display extent
- Bar indicator
- Automatic range control, can be switched off Display-hold and auto-hold
- Frequency and capacitance measurement
- Resistance, continuity and diode test
- Min./max. average value measurement Filters mode to smoothen unstable signals Closed Case calibration via front panel EN 61010-1 CAT III 1000 V/CAT IV 600 V
Scope of delivery
- Measuring lead TL75
- 9V battery.
- User manual.





