
Technical specifications
- Maximum input voltage 1000 Veff/1000 V DC (1700 V peak) Nominal voltage range: Star connection and single phase: Variable (50 V – 1000 V) Triangle: Variable (100 V – 1000 V) Complies with IEC 61000-4-30 Class A for rated voltages (DIN) 100 V – 690 V. Input impedance: 10 MΩ between P-P and P-N, 5 MΩ between P-PE and N-PE Bandwidth: DC to 30 kHz for power quality measurements, except transients 24-bit synchronous scanning resolution Sampling frequency 80 kS/s at 50/60 Hz Scaling: 1:1, variable for the use of voltage transformersVoltage transients Measuring range ± 8 kV Sampling rate 1775:1 MS/s; 1777:1 MS/s, 20 MS/s Bandwidth DC to 1 MHz TRIGGER: Adjustable trigger level. Triggering in HF components > 1.5 kHz 14-bit synchronous scanning resolutionCurrent inputs Number of inputs 4 inputs: (3 phases and neutral), automatic range selection for connected current sensor Ranges: AC 1 A to 1500 A with i17XX-FLEX1500 12 1 A to 1500 A with i17XX-FLEX1500 24 3 A to 3000 A with i17XX-FLEX3000 24 6 A to 6000 A with i17XX-FLEX6000 36 40 mA to 40 A with clip-on ammeter i40s-EL 4 A to 400 A with i400s-EL clamp meter DC 20 A to 2000 A with 80i-2010-EL clamp-on ammeter Bandwidth DC to 30 kHz 24-bit synchronous scanning resolution Sampling frequency 80 kS/s at 50/60 Hz Scaling: 1:1, variable Input voltage: Current clamp: 50 mV/500 mVeff; Crest factor (CF) 2.8 Rogowski coil: 15 mV / 150 mVeff at 50 Hz, 18 mV / 180 mVeff at 60 Hz; CF 4; all values for nominal range probe 11 kΩ input impedance
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
- Display (details)
Digital
- Phase detection
Yes
- PG recognition
Yes
ISO standards
- Power supply (details)
230 V AC
- Measurement type
3-phase
- Features
Data logger
Clamp meter
- Interfaces
USB
Wi-Fi
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742604 Fluke 1775-Power Quality Analyzer Network diagnostics Calibrated to (ISO standards) 3-phase Data logger, Clamp meter
Information
Test Summary Report 2742604 Fluke 1775-Power Quality Analyzer Network diagnostics Calibrated to (ISO standards) 3-phase Data logger, Clamp meter
Description
This text is machine translated.
Scope of delivery
- 1 x Fluke 1775 mains quality analyzer
- 1 x II7XX-Flex1500 24, Fluke-17XX iFlex 1500 A 24"/2.0 M
- 1 x Fluke-17XX iFlex, flat cable, voltage measurement lead 3-PASS+N
- 4 x AC285, Black crocodile clamp
- 1 x AC285, Green crocodile clamp
- 4 x 1 m USB-C cable, black
- 1 x power cable
- 1 x FLK-17XX 0.18 m test lead, non-stack/stack
- 1 x Green measuring line
- 1 x cable marking set
- 1 x Fluke-174X-MA-C8 adapter for wall socket
- 1 x Description of calibration methods
- 1 x MPI-3R/1B, magnetic probe for 4 mm banana plug, 3 x red, 1 x black
- 1 x Fluke-17X suspension set
- 1 x Fluke-17X-4204 WLAN/BLE module
- 1 x Black padded carrying case
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












